
YC0003AA | |
|---|---|
DigiKey Part Number | 2958-YC0003AATR-ND - Tape & Reel (TR) 2958-YC0003AACT-ND - Cut Tape (CT) 2958-YC0003AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0003AA |
Description | EMBEDDED CELLULAR ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0003AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.9475GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45236 € | 1.357,08 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


