YC0002BA - Antenna 700MHz ~ 2.69GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC0002BAEVB

DigiKey Part Number
2958-YC0002BAEVB-ND
Manufacturer
Manufacturer Product Number
YC0002BAEVB
Description
EVAL BOARD FOR YC0002BA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
YC0002BA - Antenna 700MHz ~ 2.69GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
YC0002BAEVB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
700MHz ~ 2.69GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
YC0002BA
Note
-
RF Type
-
RF Frequency
700MHz ~ 2.69GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,94000 €37,94 €
1037,85200 €378,52 €
2537,81760 €945,44 €
10037,76490 €3.776,49 €
Manufacturers Standard Package
Unit Price without VAT:37,94000 €
Unit Price with VAT:45,14860 €