
YC0001CA | |
|---|---|
DigiKey Part Number | 2958-YC0001CA-ND |
Manufacturer | |
Manufacturer Product Number | YC0001CA |
Description | EMBEDDED, 698960,17102690, LTE ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0001CA Models |
Category | Frequency Range 700MHz ~ 2.69GHz |
Manufacturer Quectel | Antenna Type Chip |
Packaging Bulk | Number of Bands 1 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular | Applications 4G |
Frequency Group Wide Band | Base Product Number |
Frequency (Center/Band) 1.69GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,11640 € | 27,91 € |
| 100 | 0,99550 € | 99,55 € |
| 250 | 0,93784 € | 234,46 € |
| 500 | 0,90306 € | 451,53 € |
| 1.500 | 0,86009 € | 1.290,13 € |
| 3.000 | 0,83906 € | 2.517,18 € |
| 6.000 | 0,82176 € | 4.930,56 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


