
YBY00A0KA | |
|---|---|
DigiKey Part Number | 2958-YBY00A0KA-ND |
Manufacturer | |
Manufacturer Product Number | YBY00A0KA |
Description | OMNIDIRECTIONAL 5G ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YBY00A0KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.2GHz, 4.15GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | LNA | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.811" (300.00mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 € | 23,79 € |
| 10 | 19,15500 € | 191,55 € |
| 25 | 17,99840 € | 449,96 € |
| 100 | 16,72670 € | 1.672,67 € |
| 250 | 16,12072 € | 4.030,18 € |
| 500 | 15,75552 € | 7.877,76 € |
| Unit Price without VAT: | 23,79000 € |
|---|---|
| Unit Price with VAT: | 28,31010 € |

