
YB0033AA | |
|---|---|
DigiKey Part Number | 2958-YB0033AA-ND |
Manufacturer | |
Manufacturer Product Number | YB0033AA |
Description | EXTERNAL CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Module SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YB0033AA Models |
Category | Number of Bands 2 |
Manufacturer Quectel | VSWR 2, 3 |
Packaging Bag | Gain 3dBi, 20dBi |
Part Status Active | Features Cable - 2m |
RF Family/Standard Navigation, WiFi | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.55GHz, 1.575GHz | Mounting Type Screw Mount |
Frequency Range 700MHz ~ 2.7GHz, 1.572GHz ~ 1.578GHz | Height (Max) 1.693" (43.00mm) |
Antenna Type Module | Applications GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,48000 € | 59,48 € |
| 12 | 48,69667 € | 584,36 € |
| 36 | 45,85750 € | 1.650,87 € |
| 108 | 43,77278 € | 4.727,46 € |
| Unit Price without VAT: | 59,48000 € |
|---|---|
| Unit Price with VAT: | 70,78120 € |

