
YB0031AA | |
|---|---|
DigiKey Part Number | 2958-YB0031AA-ND |
Manufacturer | |
Manufacturer Product Number | YB0031AA |
Description | 2IN1 COMBO LTE&GNSS 300MM ADHSV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS, LTE Dome SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YB0031AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.556GHz ~ 1.566GHz, 1.57GHz ~ 1.58GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.94dBi, 28dBi, 28dBi, 2.94dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Adhesive | |
Height (Max) | 0.689" (17.50mm) | |
Applications | GNSS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| 20 | 11,60450 € | 232,09 € |
| 40 | 11,09650 € | 443,86 € |
| 100 | 10,56040 € | 1.056,04 € |
| 260 | 10,13050 € | 2.633,93 € |
| 500 | 9,89622 € | 4.948,11 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,31410 € |



