
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Panel | |
Height (Max) | 3.583" (91.00mm) | |
Applications | LTE |

