
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 4 |
Packaging Bag | Gain -0.5dBi |
Part Status Active | Features Cable - 500mm |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 830MHz, 1.895GHz, 4.15GHz | Mounting Type Screw Mount |
Frequency Range 700MHz ~ 960MHz, 1.1GHz ~ 2.69GHz, 3.3GHz ~ 5GHz | Height (Max) 1.693" (43.00mm) |
Antenna Type Module | Applications 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,80000 € | 56,80 € |
| 12 | 46,42167 € | 557,06 € |
| 36 | 43,69056 € | 1.572,86 € |
| 108 | 41,68454 € | 4.501,93 € |
| Unit Price without VAT: | 56,80000 € |
|---|---|
| Unit Price with VAT: | 67,59200 € |



