RF ANTENNA GNSS Ceramic Patch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YAT001BA

DigiKey Part Number
2958-YAT001BA-ND
Manufacturer
Manufacturer Product Number
YAT001BA
Description
YAT001 BEIDOU ANTENNA OF 25T418T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch
Datasheet
 Datasheet
EDA/CAD Models
YAT001BA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.18GHz, 1.58GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 40mm
Termination
-
Ingress Protection
-
Mounting Type
-
Height (Max)
0.157" (4.00mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1506,63087 €994,63 €
Manufacturers Standard Package
Unit Price without VAT:6,63087 €
Unit Price with VAT:7,89074 €