
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,18000 € | 244,18 € |
| Unit Price without VAT: | 244,18000 € |
|---|---|
| Unit Price with VAT: | 290,57420 € |

