
SG865WAPPA-F84-TA0AA | |
|---|---|
DigiKey Part Number | 2958-SG865WAPPA-F84-TA0AA-ND |
Manufacturer | |
Manufacturer Product Number | SG865WAPPA-F84-TA0AA |
Description | EVAL BOARD FOR SG865W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SG865W - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Quectel | Utilized IC / Part SG865W |
Packaging Bulk | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,77000 € | 309,77 € |
| Unit Price without VAT: | 309,77000 € |
|---|---|
| Unit Price with VAT: | 368,62630 € |

