
SG368Z-WF-EVB | |
|---|---|
DigiKey Part Number | 2958-SG368Z-WF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SG368Z-WF-EVB |
Description | SG368Z EVB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SG368Z - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SG368Z | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,33000 € | 186,33 € |
| 10 | 159,31000 € | 1.593,10 € |
| 25 | 152,56560 € | 3.814,14 € |
| Unit Price without VAT: | 186,33000 € |
|---|---|
| Unit Price with VAT: | 221,73270 € |

