
SC680AEMPA-E61-UGADA | |
|---|---|
DigiKey Part Number | 2958-SC680AEMPA-E61-UGADATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC680AEMPA-E61-UGADA |
Description | RF TXRX MOD BT CELL NAV WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n/ac/ax, BeiDou, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, CDMA, EDGE, Galileo, GLONASS, GPRS, GPS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part Qualcomm® Snapdragon QCM4290 |
Part Status Active | Voltage - Supply 3.55V ~ 4.4V |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz | Package / Case 324-SMD Module |
Data Rate 42Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 250,23778 € | 125.118,89 € |
| Unit Price without VAT: | 250,23778 € |
|---|---|
| Unit Price with VAT: | 297,78296 € |

