
SC66CENA-32GB-UGAD | |
|---|---|
DigiKey Part Number | 2958-SC66CENA-32GB-UGADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC66CENA-32GB-UGAD |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, CDMA, EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part Qualcomm® Snapdragon SDM660 |
Part Status Not For New Designs | Voltage - Supply 3.55V ~ 4.4V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 900MHz, 1.8GHz | Package / Case 324-SMD Module |
Data Rate 300Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 191,62270 € | 95.811,35 € |
| Unit Price without VAT: | 191,62270 € |
|---|---|
| Unit Price with VAT: | 228,03101 € |

