Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC66ANA-32GB-UGAD

DigiKey Part Number
2958-SC66ANA-32GB-UGADTR-ND - Tape & Reel (TR)
2958-SC66ANA-32GB-UGADCT-ND - Cut Tape (CT)
2958-SC66ANA-32GB-UGADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC66ANA-32GB-UGAD
Description
RF TXRX MOD BT NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC66ANA-32GB-UGAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB
Mfr
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
Qualcomm® Snapdragon SDM660
Part Status
Not For New Designs
Voltage - Supply
3.55V ~ 4.4V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
Bluetooth, Navigation, WiFi
Operating Temperature
-35°C ~ 75°C
Protocol
Package / Case
Module
Frequency
2.4GHz, 5GHz
Base Product Number
Data Rate
300Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1267,97000 €267,97 €
10237,64800 €2.376,48 €
25227,17960 €5.679,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200206,33430 €41.266,86 €
Manufacturers Standard Package
Unit Price without VAT:267,97000 €
Unit Price with VAT:318,88430 €