
SC600YWFPA-E53-UNNNA | |
|---|---|
DigiKey Part Number | 2958-SC600YWFPA-E53-UNNNATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC600YWFPA-E53-UNNNA |
Description | RF TXRX MOD BT CELL NAV WIFISMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n/ac, BeiDou, Bluetooth v2.1 + EDR, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, LCM, PWM, SDIO, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part Qualcomm® Snapdragon SDM450 |
Part Status Active | Voltage - Supply 3.55V ~ 4.4V |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Package / Case Module |
Data Rate 300Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 95,33370 € | 47.666,85 € |
| Unit Price without VAT: | 95,33370 € |
|---|---|
| Unit Price with VAT: | 113,44710 € |

