
SC600TWFPA-E53-UNNNA | |
|---|---|
DigiKey Part Number | 2958-SC600TWFPA-E53-UNNNATR-ND - Tape & Reel (TR) 2958-SC600TWFPA-E53-UNNNACT-ND - Cut Tape (CT) 2958-SC600TWFPA-E53-UNNNADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC600TWFPA-E53-UNNNA |
Description | RF TXRX MOD BT NAV WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, Navigation, WiFi 802.11a/b/g/n/ac, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SC600TWFPA-E53-UNNNA Models |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part Qualcomm® Snapdragon MSM8953-B |
Part Status Active | Voltage - Supply 3.55V ~ 4.4V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, Navigation, WiFi | Operating Temperature -35°C ~ 65°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |
Data Rate 300Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,15000 € | 154,15 € |
| 10 | 136,18900 € | 1.361,89 € |
| 25 | 129,98240 € | 3.249,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 112,85138 € | 56.425,69 € |
| Unit Price without VAT: | 154,15000 € |
|---|---|
| Unit Price with VAT: | 183,43850 € |

