


SC600TWFPA-E53-TA0AA | |
|---|---|
DigiKey Part Number | 2958-SC600TWFPA-E53-TA0AA-ND |
Manufacturer | |
Manufacturer Product Number | SC600TWFPA-E53-TA0AA |
Description | RF TXRX MOD BT NAV WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, Navigation, WiFi 802.11a/b/g/n/ac, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 300Mbps |
Mfr | Power - Output 33dBm |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB |
Packaging Box | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.55V ~ 4.4V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, Navigation, WiFi | Operating Temperature -35°C ~ 65°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,23000 € | 119,23 € |
| Unit Price without VAT: | 119,23000 € |
|---|---|
| Unit Price with VAT: | 141,88370 € |

