
SC600TEMPA-E53-UGADA | |
|---|---|
DigiKey Part Number | 2958-SC600TEMPA-E53-UGADATR-ND - Tape & Reel (TR) 2958-SC600TEMPA-E53-UGADACT-ND - Cut Tape (CT) 2958-SC600TEMPA-E53-UGADADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC600TEMPA-E53-UGADA |
Description | RF TXRX MOD BT NAV WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, Navigation, WiFi 802.11a/b/g/n/ac, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SC600TEMPA-E53-UGADA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 300Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Qualcomm® Snapdragon MSM8953-B | |
Memory Size | - | |
Voltage - Supply | 3.55V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 65°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,91000 € | 167,91 € |
| 10 | 148,42100 € | 1.484,21 € |
| 25 | 141,68640 € | 3.542,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 128,27210 € | 25.654,42 € |
| Unit Price without VAT: | 167,91000 € |
|---|---|
| Unit Price with VAT: | 199,81290 € |

