
SC20WXPB-512-UNN | |
|---|---|
DigiKey Part Number | 2958-SC20WXPB-512-UNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC20WXPB-512-UNN |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Voltage - Supply 3.5V ~ 4.2V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -35°C ~ 75°C |
Protocol | Package / Case 210-SMD Module |
Data Rate 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 33,98922 € | 101.967,66 € |
| Unit Price without VAT: | 33,98922 € |
|---|---|
| Unit Price with VAT: | 40,44717 € |

