
SC20WLSA-8GB-UNN | |
|---|---|
DigiKey Part Number | 2958-SC20WLSA-8GB-UNNTR-ND - Tape & Reel (TR) 2958-SC20WLSA-8GB-UNNCT-ND - Cut Tape (CT) 2958-SC20WLSA-8GB-UNNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC20WLSA-8GB-UNN |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SC20WLSA-8GB-UNN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, PWM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Qualcomm® Snapdragon MSM8909-2 | |
Memory Size | - | |
Voltage - Supply | 3.5V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,49000 € | 86,49 € |
| 10 | 76,11400 € | 761,14 € |
| 25 | 72,52720 € | 1.813,18 € |
| 100 | 67,61830 € | 6.761,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 67,33990 € | 13.467,98 € |
| Unit Price without VAT: | 86,49000 € |
|---|---|
| Unit Price with VAT: | 102,92310 € |

