
SC20EXPA-512-UGND | |
|---|---|
DigiKey Part Number | 2958-SC20EXPA-512-UGNDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC20EXPA-512-UGND |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Qualcomm® Snapdragon MSM8909-2 | |
Memory Size | - | |
Voltage - Supply | 3.5V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | 210-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 46,59207 € | 139.776,21 € |
| Unit Price without VAT: | 46,59207 € |
|---|---|
| Unit Price with VAT: | 55,44456 € |

