Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC20ESA-16GB-UGAD

DigiKey Part Number
2958-SC20ESA-16GB-UGADTR-ND - Tape & Reel (TR)
2958-SC20ESA-16GB-UGADCT-ND - Cut Tape (CT)
2958-SC20ESA-16GB-UGADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC20ESA-16GB-UGAD
Description
RF TXRX MOD BT CELL NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC20ESA-16GB-UGAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Protocol
Modulation
-
Frequency
800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, PCM, PWM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Qualcomm® Snapdragon MSM8909-2
Memory Size
-
Voltage - Supply
3.5V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,49000 €134,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50098,17700 €49.088,50 €
Manufacturers Standard Package
Unit Price without VAT:134,49000 €
Unit Price with VAT:160,04310 €