
SC20AXPA-512-UGND | |
|---|---|
DigiKey Part Number | 2958-SC20AXPA-512-UGNDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC20AXPA-512-UGND |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 850MHz, 1.9GHz Antenna Not Included Surface Mount |
Category | Serial Interfaces I2C, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part Qualcomm® Snapdragon MSM8909-2 |
Part Status Not For New Designs | Voltage - Supply 3.5V ~ 4.2V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 850MHz, 1.9GHz | Package / Case 210-SMD Module |
Data Rate 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 50,11695 € | 150.350,85 € |
| Unit Price without VAT: | 50,11695 € |
|---|---|
| Unit Price with VAT: | 59,63917 € |

