Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 850MHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC20ASA-16GB-UGAD

DigiKey Part Number
2958-SC20ASA-16GB-UGADTR-ND - Tape & Reel (TR)
2958-SC20ASA-16GB-UGADCT-ND - Cut Tape (CT)
2958-SC20ASA-16GB-UGADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC20ASA-16GB-UGAD
Description
RF TXRX MOD BT CELL NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 850MHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC20ASA-16GB-UGAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
150Mbps
Mfr
Serial Interfaces
ADC, GPIO, I2C, PCM, PWM, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
Qualcomm® Snapdragon MSM8909-2
Part Status
Last Time Buy
Voltage - Supply
3.5V ~ 4.2V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Operating Temperature
-35°C ~ 75°C
Protocol
Package / Case
Module
Frequency
850MHz, 1.9GHz, 2.4GHz, 5GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.06.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,41000 €199,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500146,69438 €73.347,19 €
Manufacturers Standard Package
Unit Price without VAT:199,41000 €
Unit Price with VAT:237,29790 €