
SC206ENANA-E53-UGNDA | |
|---|---|
DigiKey Part Number | 2958-SC206ENANA-E53-UGNDATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC206ENANA-E53-UGNDA |
Description | RF TXRX MOD BT CELL NAV SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation BeiDou, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, CDMA, EDGE, Galileo, GLONASS, GPRS, GPS, LTE Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, SDIO, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part Qualcomm® Snapdragon QCM2290 |
Part Status Active | Voltage - Supply 3.55V ~ 4.4V |
RF Family/Standard Bluetooth, Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 2.4GHz, 5GHz | Package / Case 274-SMD Module |
Data Rate 42Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 113,33686 € | 56.668,43 € |
| Unit Price without VAT: | 113,33686 € |
|---|---|
| Unit Price with VAT: | 134,87086 € |

