
SC200RWFNA-E51-UNNNA | |
|---|---|
DigiKey Part Number | 2958-SC200RWFNA-E51-UNNNATR-ND - Tape & Reel (TR) 2958-SC200RWFNA-E51-UNNNACT-ND - Cut Tape (CT) 2958-SC200RWFNA-E51-UNNNADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC200RWFNA-E51-UNNNA |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SC200RWFNA-E51-UNNNA Models |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part Qualcomm® Snapdragon QCM2151 |
Part Status Not For New Designs | Voltage - Supply 3.55V ~ 4.2V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -35°C ~ 75°C |
Protocol | Package / Case Module |
Frequency 2.4GHz, 5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,57000 € | 92,57 € |
| 10 | 81,51000 € | 815,10 € |
| 25 | 77,68400 € | 1.942,10 € |
| 100 | 72,44680 € | 7.244,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 72,15950 € | 14.431,90 € |
| Unit Price without VAT: | 92,57000 € |
|---|---|
| Unit Price with VAT: | 110,15830 € |

