Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 900MHz, 1.8GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC200RCENB-E53-UGNDA

DigiKey Part Number
2958-SC200RCENB-E53-UGNDATR-ND - Tape & Reel (TR)
2958-SC200RCENB-E53-UGNDACT-ND - Cut Tape (CT)
2958-SC200RCENB-E53-UGNDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC200RCENB-E53-UGNDA
Description
RF TXRX MOD BT NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 900MHz, 1.8GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC200RCENB-E53-UGNDA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
150Mbps
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
Qualcomm® Snapdragon QCM2150
Part Status
Not For New Designs
Voltage - Supply
3.55V ~ 4.2V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
Bluetooth, Navigation, WiFi
Operating Temperature
-35°C ~ 75°C
Protocol
Package / Case
Module
Frequency
900MHz, 1.8GHz, 2.4GHz, 5GHz
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
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,17000 €200,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500147,26054 €73.630,27 €
Manufacturers Standard Package
Unit Price without VAT:200,17000 €
Unit Price with VAT:238,20230 €