Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 900MHz, 1.8GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC200RCENA-E51-UGNDA

DigiKey Part Number
2958-SC200RCENA-E51-UGNDATR-ND - Tape & Reel (TR)
2958-SC200RCENA-E51-UGNDACT-ND - Cut Tape (CT)
2958-SC200RCENA-E51-UGNDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC200RCENA-E51-UGNDA
Description
RF TXRX MOD BT NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Navigation, WiFi 802.11a/b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 900MHz, 1.8GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC200RCENA-E51-UGNDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Navigation, WiFi
Protocol
Modulation
-
Frequency
900MHz, 1.8GHz, 2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Qualcomm® Snapdragon QCM2150
Memory Size
-
Voltage - Supply
3.55V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,46000 €92,46 €
1081,40200 €814,02 €
2577,57880 €1.939,47 €
10072,34500 €7.234,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50067,01610 €33.508,05 €
Manufacturers Standard Package
Unit Price without VAT:92,46000 €
Unit Price with VAT:110,02740 €