Bluetooth, Navigation, WiFi 802.11a/b/g/n/ac, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, GLONASS, GNSS, GPS Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC200KWFNA-E56-UGNNA

DigiKey Part Number
2958-SC200KWFNA-E56-UGNNATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC200KWFNA-E56-UGNNA
Description
RF TXRX MOD BT NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Navigation, WiFi 802.11a/b/g/n/ac, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, GLONASS, GNSS, GPS Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Bluetooth, Navigation, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
42Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
UIS8581E
Memory Size
-
Voltage - Supply
3.55V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 75°C
Package / Case
274-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.