
SC200EEMNA-E56-UGNDA | |
|---|---|
DigiKey Part Number | 2958-SC200EEMNA-E56-UGNDATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC200EEMNA-E56-UGNDA |
Description | RF TXRX MOD BT CELL NAV WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n/ac, BeiDou, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, CDMA, EDGE, Galileo, GLONASS, GPRS, GPS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz | |
Data Rate | 42Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Qualcomm® Snapdragon QCM2290 | |
Memory Size | - | |
Voltage - Supply | 3.55V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | 274-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 127,93182 € | 63.965,91 € |
| Unit Price without VAT: | 127,93182 € |
|---|---|
| Unit Price with VAT: | 152,23887 € |

