
SC200ECENA-E55-UGNDA | |
|---|---|
DigiKey Part Number | 2958-SC200ECENA-E55-UGNDATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC200ECENA-E55-UGNDA |
Description | RF TXRX MOD BT CELL NAV WIFISMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n/ac, BeiDou, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, CDMA, EDGE, Galileo, GLONASS, GPRS, GPS, GSM, LTE Transceiver Module 900MHz, 1.8GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 42Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, SDIO, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.55V ~ 4.4V |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 900MHz, 1.8GHz, 2.4GHz, 5GHz | Package / Case 274-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 85,66992 € | 257.009,76 € |
| Unit Price without VAT: | 85,66992 € |
|---|---|
| Unit Price with VAT: | 101,94720 € |

