
SA800UEVBKIT | |
|---|---|
DigiKey Part Number | 2958-SA800UEVBKIT-ND |
Manufacturer | |
Manufacturer Product Number | SA800UEVBKIT |
Description | EVAL KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SA800U - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type SMA Antenna(s) Included |
Manufacturer Quectel | Utilized IC / Part SA800U |
Packaging Bulk | RF Type 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Contents Board(s), Cable(s), Power Supply, Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,91000 € | 764,91 € |
| Unit Price without VAT: | 764,91000 € |
|---|---|
| Unit Price with VAT: | 910,24290 € |

