RM500QGLAB-M20-SGASA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Quectel
In Stock: 0
Unit Price: 308,42000 €
Datasheet
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM500QGLAB-M20-SGASA

DigiKey Part Number
2958-RM500QGLAB-M20-SGASA-ND
Manufacturer
Manufacturer Product Number
RM500QGLAB-M20-SGASA
Description
RF TXRX MOD CEL/NAV CARD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module Antenna Not Included Card Edge
EDA/CAD Models
RM500QGLAB-M20-SGASA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
SDX55-2-AA
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes