
RG502QEAAA-M20-TA0AA | |
|---|---|
DigiKey Part Number | 2958-RG502QEAAA-M20-TA0AA-ND |
Manufacturer | |
Manufacturer Product Number | RG502QEAAA-M20-TA0AA |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RG502QEAAA-M20-TA0AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 2.5Gbps | |
Power - Output | 26dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, SDIO, UART, SPI, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 16mA | |
Current - Transmitting | 16mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,33000 € | 322,33 € |
| Unit Price without VAT: | 322,33000 € |
|---|---|
| Unit Price with VAT: | 383,57270 € |

