
RG500QEUAA-M20-SGASA | |
|---|---|
DigiKey Part Number | 2958-RG500QEUAA-M20-SGASATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG500QEUAA-M20-SGASA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, I2C, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part SDX55-2-AA |
Part Status Active | Voltage - Supply 3.3V ~ 4.3V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 75°C |
Frequency 6GHz | Package / Case 392-BLGA Module |
Data Rate 2.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 201,91830 € | 40.383,66 € |
| Unit Price without VAT: | 201,91830 € |
|---|---|
| Unit Price with VAT: | 240,28278 € |

