
RG500LEUAB-E55-UGASA | |
|---|---|
DigiKey Part Number | 2958-RG500LEUAB-E55-UGASATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG500LEUAB-E55-UGASA |
Description | 5G SUB-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 4.67Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 177,72072 € | 44.430,18 € |
| Unit Price without VAT: | 177,72072 € |
|---|---|
| Unit Price with VAT: | 211,48766 € |

