Navigation Galileo, GLONASS, GPS, GNSS Transceiver Module Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLM29HBAAGM00AAASM-5

DigiKey Part Number
2958-QLM29HBAAGM00AAASM-5-ND
Manufacturer
Manufacturer Product Number
QLM29HBAAGM00AAASM-5
Description
ANTENNA INTEGRATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation Galileo, GLONASS, GPS, GNSS Transceiver Module Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-165dBm
Serial Interfaces
RS232, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
4V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,15000 €93,15 €
1082,01500 €820,15 €
5075,44880 €3.772,44 €
10072,89310 €7.289,31 €
Manufacturers Standard Package
Unit Price without VAT:93,15000 €
Unit Price with VAT:110,84850 €