
MC90CA-04-STD | |
|---|---|
DigiKey Part Number | 2958-MC90CA-04-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC90CA-04-STD |
Description | RF TXRX MOD NAVIGATION WIFISMD |
Customer Reference | |
Detailed Description | Navigation, WiFi 802.11b/g/n, Galileo, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz Antenna Not Included Surface Mount |
EDA/CAD Models | MC90CA-04-STD Models |
Category | Sensitivity -167dBm |
Mfr | Serial Interfaces ADC, GPIO, PCM, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 3.3V ~ 4.6V |
DigiKey Programmable Not Verified | Current - Receiving 1.2mA |
RF Family/Standard Navigation, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz | Package / Case Module |
Data Rate 85.6kbps | Base Product Number |

