M95FA-03-STDN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Quectel
In Stock: 335
Unit Price: 15,74000 €
Datasheet
Navigation GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95FA-03-STDN

DigiKey Part Number
2958-M95FA-03-STDNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95FA-03-STDN
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
M95FA-03-STDN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
85.6kbps
Power - Output
-
Sensitivity
-109dBm
Serial Interfaces
PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MT6261M
Memory Size
-
Voltage - Supply
3.3V ~ 4.6V
Current - Receiving
1.3mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types