Bluetooth, Cellular Bluetooth v3.0, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M66FB-03-BT

DigiKey Part Number
2958-M66FB-03-BTTR-ND - Tape & Reel (TR)
2958-M66FB-03-BTCT-ND - Cut Tape (CT)
2958-M66FB-03-BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M66FB-03-BT
Description
RF TXRX MOD BT CELLSMD
Customer Reference
Detailed Description
Bluetooth, Cellular Bluetooth v3.0, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
M66FB-03-BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
85.6kbps
Power - Output
-
Sensitivity
-109dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MT6261M
Memory Size
-
Voltage - Supply
3.3V ~ 4.6V
Current - Receiving
1.3mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
52-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,97000 €14,97 €
1013,04200 €130,42 €
2512,37040 €309,26 €
10011,44910 €1.144,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,89784 €2.724,46 €
50010,50902 €5.254,51 €
75010,29224 €7.719,18 €
Manufacturers Standard Package
Unit Price without VAT:14,97000 €
Unit Price with VAT:17,81430 €