Image for M08RMATEA-04-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M08RMATEA-04-STD

DigiKey Part Number
2958-M08RMATEA-04-STD-ND
Manufacturer
Manufacturer Product Number
M08RMATEA-04-STD
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
85.6kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.45V ~ 4.25V
Current - Receiving
1.3mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
42-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,10000 €21,10 €
Manufacturers Standard Package
Unit Price without VAT:21,10000 €
Unit Price with VAT:25,10900 €