Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG69TAPGMD-Q

DigiKey Part Number
2958-LG69TAPGMD-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LG69TAPGMD-Q
Description
DUAL BAND L1/L5, 3 GNSS, 4 WHEEL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
921.6kbps
Power - Output
-
Sensitivity
-160dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
102-BLGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25082,60596 €20.651,49 €
Manufacturers Standard Package
Unit Price without VAT:82,60596 €
Unit Price with VAT:98,30109 €