
LG69TAMMD | |
|---|---|
DigiKey Part Number | 2958-LG69TAMMDTR-ND - Tape & Reel (TR) 2958-LG69TAMMDCT-ND - Cut Tape (CT) 2958-LG69TAMMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG69TAMMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation Galileo, GNSS, GPS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LG69TAMMD Models |
Category | Sensitivity -160dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part STA8100GA-B2 |
Part Status Not For New Designs | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Data Rate 460.8kbps | Package / Case 102-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,79000 € | 109,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 82,43864 € | 20.609,66 € |
| Unit Price without VAT: | 109,79000 € |
|---|---|
| Unit Price with VAT: | 130,65010 € |


