
LG69TADMD | |
|---|---|
DigiKey Part Number | 2958-LG69TADMDTR-ND - Tape & Reel (TR) 2958-LG69TADMDCT-ND - Cut Tape (CT) 2958-LG69TADMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG69TADMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LG69TADMD Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part STA8100GA-B2 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Data Rate 460.8kbps | Package / Case 102-BLGA Module |
Sensitivity -160dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,43000 € | 24,43 € |
| 10 | 21,33400 € | 213,34 € |
| 25 | 20,25920 € | 506,48 € |
| 100 | 18,78510 € | 1.878,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,90364 € | 4.475,91 € |
| Unit Price without VAT: | 24,43000 € |
|---|---|
| Unit Price with VAT: | 29,07170 € |

