
LC98SIBMD | |
|---|---|
DigiKey Part Number | 2958-LC98SIBMDTR-ND - Tape & Reel (TR) 2958-LC98SIBMDCT-ND - Cut Tape (CT) 2958-LC98SIBMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC98SIBMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | -161dBm | |
Serial Interfaces | I2C | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STA8089FGTR | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,94000 € | 21,94 € |
| 10 | 19,14300 € | 191,43 € |
| 25 | 18,17400 € | 454,35 € |
| 100 | 16,84580 € | 1.684,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,95552 € | 3.238,88 € |
| Unit Price without VAT: | 21,94000 € |
|---|---|
| Unit Price with VAT: | 26,10860 € |

