
LC86LIAMD | |
|---|---|
DigiKey Part Number | 2958-LC86LIAMDTR-ND - Tape & Reel (TR) 2958-LC86LIAMDCT-ND - Cut Tape (CT) 2958-LC86LIAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC86LIAMD |
Description | RF TXRX MOD NAV CER PATCH SMD |
Customer Reference | |
Detailed Description | Navigation Galileo, GLONASS, GPS, GNSS Transceiver Module 1.575GHz, 1.601GHz Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC86LIAMD Models |
Category | Sensitivity -167dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Ceramic Patch |
Part Status Obsolete | Utilized IC / Part AG3331 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 4.3V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz, 1.601GHz | Package / Case 12-SMD Module |
Data Rate 115.2kbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC86GABMD | Quectel | 1.208 | 2958-LC86GABMDCT-ND | 8,37000 € | MFR Recommended |


