LC86G RF Receiver BeiDou, GLONASS, GNSS, GPS, QZSS -166dBm 921.6Mbps Integrated, Ceramic Patch Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC86GPAEK

DigiKey Part Number
2958-LC86GPAEK-ND
Manufacturer
Manufacturer Product Number
LC86GPAEK
Description
RF RECEIVER 12-SMD MOD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LC86G RF Receiver BeiDou, GLONASS, GNSS, GPS, QZSS -166dBm 921.6Mbps Integrated, Ceramic Patch Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Connector
Integrated, Ceramic Patch
Manufacturer
Quectel
Features
UART interface
Series
Voltage - Supply
2.55V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Sensitivity
-166dBm
Package / Case
12-SMD Module
Data Rate (Max)
921.6Mbps
Supplier Device Package
Module
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS, QZSS
Base Product Number
Data Interface
UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,22000 €56,22 €
Manufacturers Standard Package
Unit Price without VAT:56,22000 €
Unit Price with VAT:66,90180 €