
LC76GPBTA | |
|---|---|
DigiKey Part Number | 2958-LC76GPBTA-ND |
Manufacturer | |
Manufacturer Product Number | LC76GPBTA |
Description | LC76GPBTA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -166dBm |
Mfr | Serial Interfaces I2C, UART |
Series | Antenna Type Antenna Not Included |
Packaging Bulk | Utilized IC / Part AG3352Q |
Part Status Active | Voltage - Supply 1.75V ~ 1.98V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Package / Case 28-SMD Module |
Data Rate 115.2kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 € | 28,63 € |
| Unit Price without VAT: | 28,63000 € |
|---|---|
| Unit Price with VAT: | 34,06970 € |

