MFR Recommended

LC76FAAMD | |
|---|---|
DigiKey Part Number | 2958-LC76FAAMDTR-ND - Tape & Reel (TR) 2958-LC76FAAMDCT-ND - Cut Tape (CT) 2958-LC76FAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC76FAAMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 9.6kbps | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | GK9501 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module |



